HI1264B-D-000 vs AT27HC642R-35DC feature comparison

HI1264B-D-000 Hughes Aircraft

Buy Now Datasheet

AT27HC642R-35DC Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HUGHES AIRCRAFT ATMEL CORP
Package Description , WDIP, DIP24,.3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.61
Access Time-Max 250 ns 35 ns
JESD-30 Code R-CDIP-T24 R-GDIP-T24
Memory Density 131072 bit 65536 bit
Memory IC Type MASK ROM UVPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 24 24
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 16KX8 8KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DIP WDIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE, WINDOW
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Current-Max 0.035 mA 0.045 mA
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Part Package Code DIP
Pin Count 24
I/O Type COMMON
JESD-609 Code e0
Length 32 mm
Output Characteristics 3-STATE
Package Equivalence Code DIP24,.3
Seated Height-Max 5.08 mm
Standby Current-Max 0.025 A
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare HI1264B-D-000 with alternatives

Compare AT27HC642R-35DC with alternatives