HI1-5044-2 vs 8100613EA feature comparison

HI1-5044-2 Harris Semiconductor

Buy Now Datasheet

8100613EA Defense Logistics Agency

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR DEFENSE LOGISTICS AGENCY
Package Description DIP-16 CERAMIC, DIP-16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Analog IC - Other Type DPST DPST
JESD-30 Code R-GDIP-T16 R-GDIP-T16
JESD-609 Code e0
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Normal Position NO
Number of Channels 2 1
Number of Functions 1 1
Number of Terminals 16 16
Off-state Isolation-Nom 80 dB 60 dB
On-state Resistance Match-Nom 2 Ω
On-state Resistance-Max (Ron) 75 Ω 75 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output SEPARATE OUTPUT
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Current-Max (Isup) 0.3 mA
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Switch-off Time-Max 500 ns 350 ns
Switch-on Time-Max 500 ns 500 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 4 4
Screening Level MIL-STD-883

Compare HI1-5044-2 with alternatives

Compare 8100613EA with alternatives