HI1-306-7 vs HI1-0307-2 feature comparison

HI1-306-7 Harris Semiconductor

Buy Now Datasheet

HI1-0307-2 Thomson Consumer Electronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR THOMSON CONSUMER ELECTRONICS
Package Description , ,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type DPST
JESD-30 Code R-GDIP-T14
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Channels 2
Number of Functions 2
Number of Terminals 14
Off-state Isolation-Nom 60 dB
On-state Resistance-Max (Ron) 50 Ω
Operating Temperature-Max 75 °C
Operating Temperature-Min
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Switch-off Time-Max 150 ns
Switch-on Time-Max 250 ns
Technology CMOS
Temperature Grade COMMERCIAL EXTENDED
Terminal Form THROUGH-HOLE
Terminal Position DUAL
Base Number Matches 2 4

Compare HI1-306-7 with alternatives