HI1-1828A-5 vs MV-808 feature comparison

HI1-1828A-5 Rochester Electronics LLC

Buy Now Datasheet

MV-808 DATEL Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC DATEL INC
Package Description , DIP, DIP16,.3
Reach Compliance Code unknown unknown
Analog IC - Other Type DIFFERENTIAL MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-GDIP-T16 R-CDIP-T16
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 4 8
Number of Functions 1 1
Number of Terminals 16 16
On-state Resistance-Max (Ron) 400 Ω 500 Ω
Operating Temperature-Max 75 °C 70 °C
Operating Temperature-Min
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status COMMERCIAL Not Qualified
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Switch-off Time-Max 1000 ns
Switch-on Time-Max 1000 ns
Technology CMOS CMOS
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL
Terminal Finish NOT SPECIFIED TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 3 1
Rohs Code No
Part Package Code DIP
Pin Count 16
HTS Code 8542.39.00.01
JESD-609 Code e0
Length 19.05 mm
Package Code DIP
Package Equivalence Code DIP16,.3
Seated Height-Max 6.6 mm
Supply Current-Max (Isup) 5 mA
Switching BREAK-BEFORE-MAKE
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare HI1-1828A-5 with alternatives

Compare MV-808 with alternatives