HI1-1828A-5
vs
HI1-1818A-7
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
HARRIS SEMICONDUCTOR
Package Description
,
DIP-16
Reach Compliance Code
unknown
unknown
Analog IC - Other Type
DIFFERENTIAL MULTIPLEXER
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-GDIP-T16
R-GDIP-T16
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Channels
4
8
Number of Functions
1
1
Number of Terminals
16
16
On-state Resistance-Max (Ron)
400 Ω
400 Ω
Operating Temperature-Max
75 °C
75 °C
Operating Temperature-Min
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
COMMERCIAL
Not Qualified
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Switch-off Time-Max
1000 ns
1000 ns
Switch-on Time-Max
1000 ns
1000 ns
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL EXTENDED
COMMERCIAL EXTENDED
Terminal Finish
NOT SPECIFIED
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
3
3
Rohs Code
No
HTS Code
8542.39.00.01
JESD-609 Code
e0
Package Code
DIP
Package Equivalence Code
DIP16,.3
Supply Current-Max (Isup)
1 mA
Switching
BREAK-BEFORE-MAKE
Terminal Pitch
2.54 mm
Compare HI1-1828A-5 with alternatives
Compare HI1-1818A-7 with alternatives