HI1-0507A-7
vs
HI3-0507A-5
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
BURR-BROWN CORP
Package Description
DIP-28
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
Additional Feature
OVERVOLTAGE PROTECTION
Analog IC - Other Type
DIFFERENTIAL MULTIPLEXER
DIFFERENTIAL MULTIPLEXER
JESD-30 Code
R-GDIP-T28
R-PDIP-T28
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Channels
8
8
Number of Functions
1
1
Number of Terminals
28
28
Off-state Isolation-Nom
68 dB
68 dB
On-state Resistance-Max (Ron)
1800 Ω
1800 Ω
Operating Temperature-Max
75 °C
75 °C
Operating Temperature-Min
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max (Isup)
2 mA
2 mA
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Switch-off Time-Max
1000 ns
1000 ns
Switch-on Time-Max
1000 ns
1000 ns
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL EXTENDED
COMMERCIAL EXTENDED
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
1
2
Rohs Code
No
JESD-609 Code
e0
Package Equivalence Code
DIP28,.6
Signal Current-Max
0.02 A
Switching
BREAK-BEFORE-MAKE
Terminal Finish
TIN LEAD
Terminal Pitch
2.54 mm
Compare HI1-0507A-7 with alternatives
Compare HI3-0507A-5 with alternatives