HI1-0201/883
vs
LTC201ACN#PBF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
ANALOG DEVICES INC
Package Description
,
0.300 INCH, PLASTIC, DIP-16
Reach Compliance Code
unknown
compliant
Analog IC - Other Type
SPST
SPST
JESD-30 Code
R-GDIP-T16
R-PDIP-T16
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Channels
1
1
Number of Functions
4
4
Number of Terminals
16
16
Off-state Isolation-Nom
70 dB
75 dB
On-state Resistance-Max (Ron)
70 Ω
125 Ω
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
MILITARY
Not Qualified
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Switch-off Time-Max
500 ns
300 ns
Switch-on Time-Max
500 ns
400 ns
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
5
2
Pbfree Code
No
Rohs Code
Yes
Pin Count
16
Manufacturer Package Code
05-08-1510 (N16)
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
JESD-609 Code
e3
Moisture Sensitivity Level
1
On-state Resistance Match-Nom
3.25 Ω
Package Code
DIP
Package Equivalence Code
DIP16,.3
Peak Reflow Temperature (Cel)
260
Seated Height-Max
3.937 mm
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
2.54 mm
Time@Peak Reflow Temperature-Max (s)
30
Width
7.62 mm
Compare HI1-0201/883 with alternatives
Compare LTC201ACN#PBF with alternatives