HI1-0201/883
vs
ISL84521IVZ
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INTERSIL CORP
RENESAS ELECTRONICS CORP
Part Package Code
DIP
TSSOP
Package Description
DIP, DIP16,.3
TSSOP-16
Pin Count
16
16
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SPST
SPST
JESD-30 Code
R-GDIP-T16
R-PDSO-G16
JESD-609 Code
e0
e3
Length
19.05 mm
5 mm
Neg Supply Voltage-Nom (Vsup)
-15 V
-5 V
Normal Position
NC
Number of Channels
1
1
Number of Functions
4
4
Number of Terminals
16
16
Off-state Isolation-Nom
70 dB
On-state Resistance-Max (Ron)
70 Ω
100 Ω
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Output
SEPARATE OUTPUT
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
TSSOP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
5.08 mm
1.2 mm
Supply Voltage-Nom (Vsup)
15 V
5 V
Surface Mount
NO
YES
Switch-off Time-Max
500 ns
40 ns
Switch-on Time-Max
500 ns
100 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
TIN LEAD
Matte Tin (Sn) - annealed
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
4.4 mm
Base Number Matches
5
3
Manufacturer Package Code
M16.173
Factory Lead Time
4 Weeks
Date Of Intro
2017-10-23
Samacsys Manufacturer
Renesas Electronics
Moisture Sensitivity Level
1
Neg Supply Voltage-Max (Vsup)
-6 V
Neg Supply Voltage-Min (Vsup)
-2 V
On-state Resistance Match-Nom
1 Ω
Peak Reflow Temperature (Cel)
260
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Time@Peak Reflow Temperature-Max (s)
30
Compare HI1-0201/883 with alternatives