HI1-0201/883 vs HI1-5043-2 feature comparison

HI1-0201/883 Rochester Electronics LLC

Buy Now Datasheet

HI1-5043-2 Thomson Consumer Electronics

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC THOMSON CONSUMER ELECTRONICS
Package Description , ,
Reach Compliance Code unknown unknown
Analog IC - Other Type SPST
JESD-30 Code R-GDIP-T16
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Channels 1
Number of Functions 4
Number of Terminals 16
Off-state Isolation-Nom 70 dB
On-state Resistance-Max (Ron) 70 Ω
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status MILITARY
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Switch-off Time-Max 500 ns
Switch-on Time-Max 500 ns
Technology CMOS
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Position DUAL
Base Number Matches 5 5
HTS Code 8542.39.00.01

Compare HI1-0201/883 with alternatives