HI-8460PSI vs HI-8460PCTF feature comparison

HI-8460PSI Holt Integrated Circuits Inc

Buy Now Datasheet

HI-8460PCTF Holt Integrated Circuits Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer HOLT INTEGRATED CIRCUITS INC HOLT INTEGRATED CIRCUITS INC
Package Description LSOP, HVQCCN,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature SEATED HEIGHT CALCULATED
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE RECEIVER LINE RECEIVER
Interface Standard GENERAL PURPOSE GENERAL PURPOSE
JESD-30 Code R-PDSO-G8 S-PQCC-N16
Length 4.9 mm 4 mm
Number of Functions 1 1
Number of Terminals 8 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSOP HVQCCN
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, LOW PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Receive Delay-Max 250 ns 250 ns
Receiver Number of Bits 1 1
Seated Height-Max 1.5 mm 1 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL QUAD
Width 3.9 mm 4 mm
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e3
Peak Reflow Temperature (Cel) 260
Terminal Finish MATTE TIN

Compare HI-8460PSI with alternatives

Compare HI-8460PCTF with alternatives