HI-8382S-M-01 vs HI-8382ST feature comparison

HI-8382S-M-01 Holt Integrated Circuits Inc

Buy Now Datasheet

HI-8382ST Holt Integrated Circuits Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer HOLT INTEGRATED CIRCUITS INC HOLT INTEGRATED CIRCUITS INC
Part Package Code QLCC QLCC
Package Description QCCN, LCC28,.45SQ CERAMIC, LCC-28
Pin Count 28 28
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature LEAD FINISH-GOLD LEAD FINISH-GOLD
Differential Output YES YES
Driver Number of Bits 1 1
High Level Input Current-Max 0.000001 A 0.000001 A
Input Characteristics DIFFERENTIAL DIFFERENTIAL
Interface IC Type LINE DRIVER LINE DRIVER
Interface Standard ARINC 429 ARINC 429
JESD-30 Code S-CQCC-N28 S-CQCC-N28
JESD-609 Code e0 e4
Length 11.4554 mm 11.4554 mm
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Out Swing-Min 9.5 V 9.5 V
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC28,.45SQ LCC28,.45SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.54 mm 2.54 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Supply Voltage1-Max 15 V 15 V
Supply Voltage1-Min 12 V 12 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD Gold (Au)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Transmit Delay-Max 3000 ns 3000 ns
Width 11.4554 mm 11.4554 mm
Base Number Matches 2 2
Output Characteristics TOTEM-POLE
Output Polarity COMPLEMENTARY
Peak Reflow Temperature (Cel) 245
Power Supplies 5,+-12/+-15 V
Receive Delay-Max
Time@Peak Reflow Temperature-Max (s) 30

Compare HI-8382S-M-01 with alternatives

Compare HI-8382ST with alternatives