HGTP7N60A4D vs HGT1S12N60B3DS feature comparison

HGTP7N60A4D Intersil Corporation

Buy Now Datasheet

HGT1S12N60B3DS Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer INTERSIL CORP ROCHESTER ELECTRONICS LLC
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
Additional Feature LOW CONDUCTION LOSS LOW CONDUCTION LOSS, HYPER FAST RECOVERY
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 34 A 27 A
Collector-Emitter Voltage-Max 600 V 600 V
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
Fall Time-Max (tf) 85 ns
Gate-Emitter Thr Voltage-Max 7 V
Gate-Emitter Voltage-Max 20 V
JEDEC-95 Code TO-220AB TO-263AB
JESD-30 Code R-PSFM-T3 R-PSSO-G2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 2
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 125 W
Qualification Status Not Qualified COMMERCIAL
Surface Mount NO YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE SINGLE
Transistor Application MOTOR CONTROL MOTOR CONTROL
Transistor Element Material SILICON SILICON
Turn-off Time-Nom (toff) 205 ns 280 ns
Turn-on Time-Nom (ton) 17 ns 22 ns
Base Number Matches 4 4
Part Package Code D2PAK
Package Description PLASTIC PACKAGE-4
Pin Count 3

Compare HGTP7N60A4D with alternatives