HGTP7N60A4
vs
IRG4PC40FPBF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
INTERNATIONAL RECTIFIER CORP
Part Package Code
TO-220AB
TO-247AC
Package Description
TO-220AB, 3 PIN
LEAD FREE, PLASTIC PACKAGE-3
Pin Count
3
3
Reach Compliance Code
unknown
compliant
Additional Feature
LOW CONDUCTION LOSS
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
34 A
49 A
Collector-Emitter Voltage-Max
600 V
600 V
Configuration
SINGLE
SINGLE
JEDEC-95 Code
TO-220AB
TO-247AC
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e3
e3
Moisture Sensitivity Level
NOT APPLICABLE
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT APPLICABLE
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Qualification Status
COMMERCIAL
Not Qualified
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
MATTE TIN OVER NICKEL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT APPLICABLE
Transistor Application
POWER CONTROL
POWER CONTROL
Transistor Element Material
SILICON
SILICON
Turn-off Time-Nom (toff)
205 ns
690 ns
Turn-on Time-Nom (ton)
17 ns
46 ns
Base Number Matches
4
2
ECCN Code
EAR99
Gate-Emitter Thr Voltage-Max
6 V
Gate-Emitter Voltage-Max
20 V
Operating Temperature-Max
150 °C
Power Dissipation-Max (Abs)
160 W
Compare IRG4PC40FPBF with alternatives