IRG4PC40FPBF vs HGT1S7N60A4S feature comparison

IRG4PC40FPBF International Rectifier

Buy Now Datasheet

HGT1S7N60A4S Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP FAIRCHILD SEMICONDUCTOR CORP
Part Package Code TO-247AC
Package Description LEAD FREE, PLASTIC PACKAGE-3 SMALL OUTLINE, R-PSSO-G2
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 49 A 34 A
Collector-Emitter Voltage-Max 600 V 600 V
Configuration SINGLE SINGLE
Gate-Emitter Thr Voltage-Max 6 V 7 V
Gate-Emitter Voltage-Max 20 V 20 V
JEDEC-95 Code TO-247AC TO-263AB
JESD-30 Code R-PSFM-T3 R-PSSO-G2
JESD-609 Code e3 e0
Number of Elements 1 1
Number of Terminals 3 2
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 160 W 125 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Finish MATTE TIN OVER NICKEL Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE SINGLE
Transistor Application POWER CONTROL POWER CONTROL
Transistor Element Material SILICON SILICON
Turn-off Time-Nom (toff) 690 ns 205 ns
Turn-on Time-Nom (ton) 46 ns 17 ns
Base Number Matches 2 2
Additional Feature LOW CONDUCTION LOSS

Compare IRG4PC40FPBF with alternatives

Compare HGT1S7N60A4S with alternatives