HGTP12N60C3_NL vs APT35GN120SG feature comparison

HGTP12N60C3_NL Fairchild Semiconductor Corporation

Buy Now Datasheet

APT35GN120SG Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP MICROCHIP TECHNOLOGY INC
Package Description FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature LOW CONDUCTION LOSS
Case Connection COLLECTOR
Collector Current-Max (IC) 24 A 94 A
Collector-Emitter Voltage-Max 600 V 1200 V
Configuration SINGLE
Fall Time-Max (tf) 275 ns
Gate-Emitter Thr Voltage-Max 6 V 6.5 V
Gate-Emitter Voltage-Max 20 V 30 V
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
JESD-609 Code e3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 104 W 379 W
Qualification Status Not Qualified
Surface Mount NO YES
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application MOTOR CONTROL
Transistor Element Material SILICON
Turn-off Time-Nom (toff) 480 ns
Turn-on Time-Nom (ton) 30 ns
Base Number Matches 1 2
Factory Lead Time 28 Weeks

Compare HGTP12N60C3_NL with alternatives

Compare APT35GN120SG with alternatives