HGTG30N60A4D vs SGP30N60 feature comparison

HGTG30N60A4D Rochester Electronics LLC

Buy Now Datasheet

SGP30N60 Siemens

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC SIEMENS A G
Part Package Code TO-247
Package Description TO-247, 3 PIN
Pin Count 3
Reach Compliance Code unknown unknown
Additional Feature LOW CONDUCTION LOSS LOW CONDUCTION LOSS, FAST
Case Connection COLLECTOR
Collector Current-Max (IC) 75 A 41 A
Collector-Emitter Voltage-Max 600 V 600 V
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
JEDEC-95 Code TO-247 TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3
Moisture Sensitivity Level NOT APPLICABLE
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT APPLICABLE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status COMMERCIAL Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE
Transistor Application POWER CONTROL MOTOR CONTROL
Transistor Element Material SILICON SILICON
Turn-off Time-Nom (toff) 238 ns 391 ns
Turn-on Time-Nom (ton) 35 ns 76 ns
Base Number Matches 4 2
ECCN Code EAR99

Compare SGP30N60 with alternatives