HGTG30N60A4 vs IRG4IBC20UD feature comparison

HGTG30N60A4 Fairchild Semiconductor Corporation

Buy Now Datasheet

IRG4IBC20UD International Rectifier

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP INTERNATIONAL RECTIFIER CORP
Part Package Code TO-247 TO-220AB
Package Description TO-247, 3 PIN TO-220, FULL PACK-3
Pin Count 3 3
Manufacturer Package Code TO-247,MOLDED,3 LEAD,JEDEC VARIATION AB
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Additional Feature LOW CONDUCTION LOSS ULTRA FAST SOFT RECOVERY
Case Connection COLLECTOR ISOLATED
Collector Current-Max (IC) 75 A 11.4 A
Collector-Emitter Voltage-Max 600 V 600 V
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
Fall Time-Max (tf) 70 ns 170 ns
Gate-Emitter Thr Voltage-Max 7 V 6 V
Gate-Emitter Voltage-Max 20 V 20 V
JEDEC-95 Code TO-247 TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 463 W 34 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application POWER CONTROL POWER CONTROL
Transistor Element Material SILICON SILICON
Turn-off Time-Nom (toff) 238 ns 320 ns
Turn-on Time-Nom (ton) 35 ns 55 ns
Base Number Matches 3 2

Compare HGTG30N60A4 with alternatives

Compare IRG4IBC20UD with alternatives