HGTG30N120CN
vs
IXGH25N100U1
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
IXYS CORP
Part Package Code
TO-247
TO-247AD
Package Description
FLANGE MOUNT, R-PSFM-T3
TO-247AD, 3 PIN
Pin Count
3
3
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
Additional Feature
LOW CONDUCTION LOSS, AVALANCHE RATED
HIGH SPEED
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
75 A
50 A
Collector-Emitter Voltage-Max
1200 V
1000 V
Configuration
SINGLE
SINGLE WITH BUILT-IN DIODE
Fall Time-Max (tf)
400 ns
3000 ns
Gate-Emitter Voltage-Max
20 V
20 V
JEDEC-95 Code
TO-247
TO-247AD
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e0
e3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
500 W
200 W
Qualification Status
Not Qualified
Not Qualified
Rise Time-Max (tr)
26 ns
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Transistor Application
MOTOR CONTROL
POWER CONTROL
Transistor Element Material
SILICON
SILICON
Turn-off Time-Nom (toff)
610 ns
720 ns
Turn-on Time-Nom (ton)
43 ns
100 ns
Base Number Matches
3
2
Pbfree Code
Yes
Gate-Emitter Thr Voltage-Max
5.5 V
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
10
Compare HGTG30N120CN with alternatives
Compare IXGH25N100U1 with alternatives