HGTG24N60D1D vs APT35GN120SG feature comparison

HGTG24N60D1D Rochester Electronics LLC

Buy Now Datasheet

APT35GN120SG Microchip Technology Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MICROCHIP TECHNOLOGY INC
Reach Compliance Code unknown compliant
Case Connection COLLECTOR
Collector Current-Max (IC) 40 A 94 A
Collector-Emitter Voltage-Max 600 V 1200 V
Configuration SINGLE WITH BUILT-IN DIODE
JEDEC-95 Code TO-247
JESD-30 Code R-PSFM-T3
JESD-609 Code e0
Moisture Sensitivity Level NOT SPECIFIED
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status COMMERCIAL
Surface Mount NO YES
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application MOTOR CONTROL
Transistor Element Material SILICON
Turn-off Time-Nom (toff) 700 ns
Turn-on Time-Nom (ton) 100 ns
Base Number Matches 3 2
ECCN Code EAR99
Factory Lead Time 28 Weeks
Gate-Emitter Thr Voltage-Max 6.5 V
Gate-Emitter Voltage-Max 30 V
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 379 W

Compare APT35GN120SG with alternatives