HGTG20N60A4D
vs
HGTG30N120CN
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
TO-247
TO-247
Package Description
TO-247, 3 PIN
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
3
Reach Compliance Code
unknown
unknown
Additional Feature
LOW CONDUCTION LOSS
LOW CONDUCTION LOSS, AVALANCHE RATED
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
70 A
75 A
Collector-Emitter Voltage-Max
600 V
1200 V
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE
JEDEC-95 Code
TO-247
TO-247
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e3
e0
Moisture Sensitivity Level
NOT APPLICABLE
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT APPLICABLE
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Qualification Status
COMMERCIAL
Not Qualified
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT APPLICABLE
Transistor Application
POWER CONTROL
MOTOR CONTROL
Transistor Element Material
SILICON
SILICON
Turn-off Time-Nom (toff)
160 ns
610 ns
Turn-on Time-Nom (ton)
28 ns
43 ns
Base Number Matches
4
3
ECCN Code
EAR99
Fall Time-Max (tf)
400 ns
Gate-Emitter Voltage-Max
20 V
Operating Temperature-Max
150 °C
Power Dissipation-Max (Abs)
500 W
Rise Time-Max (tr)
26 ns
Compare HGTG30N120CN with alternatives