HGTG20N60A4D vs HGT1S7N60A4DS9A feature comparison

HGTG20N60A4D Fairchild Semiconductor Corporation

Buy Now Datasheet

HGT1S7N60A4DS9A onsemi

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP ON SEMICONDUCTOR
Part Package Code TO-247
Package Description TO-247, 3 PIN SMALL OUTLINE, R-PSSO-G2
Pin Count 3
Manufacturer Package Code TO-247,MOLDED,3 LEAD,JEDEC VARIATION AB
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Additional Feature LOW CONDUCTION LOSS LOW CONDUCTION LOSS
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 70 A 34 A
Collector-Emitter Voltage-Max 600 V 600 V
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
Fall Time-Max (tf) 73 ns 85 ns
Gate-Emitter Thr Voltage-Max 7 V 7 V
Gate-Emitter Voltage-Max 20 V 20 V
JEDEC-95 Code TO-247 TO-263AB
JESD-30 Code R-PSFM-T3 R-PSSO-G2
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 3 2
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 290 W 125 W
Qualification Status Not Qualified
Rise Time-Max (tr) 18 ns
Surface Mount NO YES
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE SINGLE
Transistor Application POWER CONTROL POWER CONTROL
Transistor Element Material SILICON SILICON
Turn-off Time-Nom (toff) 160 ns 205 ns
Turn-on Time-Nom (ton) 28 ns 17 ns
Base Number Matches 4 4
Factory Lead Time 4 Weeks
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Turn-off Time-Max (toff) 235 ns
VCEsat-Max 2.7 V

Compare HGTG20N60A4D with alternatives