HGTG20N60A4
vs
HGT5A40N60A4D
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
INTERSIL CORP
Part Package Code
TO-247
TO-247
Package Description
TO-247, 3 PIN
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
3
Manufacturer Package Code
TO-247,MOLDED,3 LEAD,JEDEC VARIATION AB
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.95
Additional Feature
LOW CONDUCTION LOSS
LOW CONDUCTION LOSS
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
70 A
75 A
Collector-Emitter Voltage-Max
600 V
600 V
Configuration
SINGLE
SINGLE WITH BUILT-IN DIODE
Fall Time-Max (tf)
73 ns
Gate-Emitter Thr Voltage-Max
7 V
Gate-Emitter Voltage-Max
20 V
JEDEC-95 Code
TO-247
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
290 W
Qualification Status
Not Qualified
Not Qualified
Rise Time-Max (tr)
18 ns
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Transistor Application
POWER CONTROL
MOTOR CONTROL
Transistor Element Material
SILICON
SILICON
Turn-off Time-Nom (toff)
160 ns
240 ns
Turn-on Time-Nom (ton)
28 ns
47 ns
Base Number Matches
3
2
Compare HGTG20N60A4 with alternatives
Compare HGT5A40N60A4D with alternatives