HGT1S5N120BNS9A
vs
HGTG30N60C3
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
FAIRCHILD SEMICONDUCTOR CORP
Package Description
SMALL OUTLINE, R-PSSO-G2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Additional Feature
LOW CONDUCTION LOSS, AVALANCHE RATED
LOW CONDUCTION LOSS
Case Connection
COLLECTOR
Collector Current-Max (IC)
21 A
63 A
Collector-Emitter Voltage-Max
1200 V
600 V
Configuration
SINGLE
SINGLE
Fall Time-Max (tf)
200 ns
275 ns
Gate-Emitter Voltage-Max
20 V
20 V
JEDEC-95 Code
TO-263AB
TO-247
JESD-30 Code
R-PSSO-G2
R-PSFM-T3
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
2
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
167 W
208 W
Qualification Status
Not Qualified
Not Qualified
Rise Time-Max (tr)
20 ns
Surface Mount
YES
NO
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Transistor Application
MOTOR CONTROL
MOTOR CONTROL
Transistor Element Material
SILICON
SILICON
Turn-off Time-Nom (toff)
357 ns
550 ns
Turn-on Time-Nom (ton)
35 ns
85 ns
Base Number Matches
1
3
Gate-Emitter Thr Voltage-Max
6 V
Compare HGT1S5N120BNS9A with alternatives
Compare HGTG30N60C3 with alternatives