HGT1S20N35G3VLS
vs
ISL9V5036S3S_NL
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code |
D2PAK
|
D2PAK
|
Package Description |
TO-263AB, 3 PIN
|
ROHS COMPLIANT, D2PAK-3
|
Pin Count |
4
|
3
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Case Connection |
COLLECTOR
|
COLLECTOR
|
Collector Current-Max (IC) |
20 A
|
46 A
|
Collector-Emitter Voltage-Max |
320 V
|
420 V
|
Configuration |
SINGLE WITH BUILT-IN DIODE AND RESISTOR
|
SINGLE WITH BUILT-IN DIODE AND RESISTOR
|
Gate-Emitter Thr Voltage-Max |
2.3 V
|
2.2 V
|
Gate-Emitter Voltage-Max |
12 V
|
12 V
|
JEDEC-95 Code |
TO-263AB
|
TO-263AB
|
JESD-30 Code |
R-PSSO-G2
|
R-PSSO-G2
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Power Dissipation-Max (Abs) |
150 W
|
200 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
SINGLE
|
SINGLE
|
Transistor Application |
AUTOMOTIVE IGNITION
|
AUTOMOTIVE IGNITION
|
Transistor Element Material |
SILICON
|
SILICON
|
Turn-off Time-Nom (toff) |
15000 ns
|
13600 ns
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Fall Time-Max (tf) |
|
15000 ns
|
Rise Time-Max (tr) |
|
7000 ns
|
Turn-on Time-Nom (ton) |
|
2800 ns
|
|
|
|
Compare HGT1S20N35G3VLS with alternatives
Compare ISL9V5036S3S_NL with alternatives