HGT1S10N120BNS9A vs SKW25N120 feature comparison

HGT1S10N120BNS9A Intersil Corporation

Buy Now Datasheet

SKW25N120 Infineon Technologies AG

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERSIL CORP INFINEON TECHNOLOGIES AG
Package Description SMALL OUTLINE, R-PSSO-G2 GREEN, PLASTIC PACKAGE-3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Additional Feature LOW CONDUCTION LOSS
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 35 A 46 A
Collector-Emitter Voltage-Max 1200 V 1200 V
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
Fall Time-Max (tf) 140 ns 26 ns
Gate-Emitter Thr Voltage-Max 6.8 V 5 V
Gate-Emitter Voltage-Max 20 V 20 V
JEDEC-95 Code TO-263AB TO-247AC
JESD-30 Code R-PSSO-G2 R-PSFM-T3
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 2 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 198 W 313 W
Qualification Status Not Qualified Not Qualified
Rise Time-Max (tr) 15 ns 24 ns
Surface Mount YES NO
Terminal Finish Tin/Lead (Sn/Pb) Tin (Sn)
Terminal Form GULL WING THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application MOTOR CONTROL POWER CONTROL
Transistor Element Material SILICON SILICON
Turn-off Time-Nom (toff) 330 ns 862 ns
Turn-on Time-Nom (ton) 32 ns 86 ns
Base Number Matches 3 1
Pbfree Code Yes
Part Package Code TO-247AC
Pin Count 3
Samacsys Manufacturer Infineon
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare HGT1S10N120BNS9A with alternatives

Compare SKW25N120 with alternatives