HGM040FDE2K69D000 vs 01-136-40-4-T feature comparison

HGM040FDE2K69D000 IEH Corp

Buy Now Datasheet

01-136-40-4-T Cristek Interconnects Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer IEH CORP CRISTEK INTERCONNECTS INC
Reach Compliance Code compliant compliant
Additional Feature LOW PROFILE
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD OVER NICKEL (50) GOLD (10)
Contact Finish Termination GOLD OVER NICKEL (50)/TIN LEAD OVER NICKEL (50) GOLD (10)
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4/e0 e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 40 40
Base Number Matches 1 1

Compare HGM040FDE2K69D000 with alternatives

Compare 01-136-40-4-T with alternatives