01-136-40-4-T vs P9403-40-22 feature comparison

01-136-40-4-T Cristek Interconnects Inc

Buy Now Datasheet

P9403-40-22 Protectron Electromech Ltd

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer CRISTEK INTERCONNECTS INC PROTECTRON ELECTROMECH PVT LTD
Reach Compliance Code compliant unknown
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (10) GOLD (39)
Contact Finish Termination GOLD (10) GOLD
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 40 40
Base Number Matches 1 1
Rohs Code Yes
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Material COPPER ALLOY
Mating Information MULTIPLE MATING PARTS AVAILABLE
UL Flammability Code 94V-0

Compare 01-136-40-4-T with alternatives

Compare P9403-40-22 with alternatives