HFR050RA29CS2
vs
HFR050RA29BX2
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
THOMAS & BETTS CORP
THOMAS & BETTS CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Additional Feature
LATCHED, SHROUDED
SHROUDED
Body Breadth
0.406 inch
0.406 inch
Body Depth
0.463 inch
0.463 inch
Body Length
2.065 inch
2.065 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
OTHER D TYPE CONNECTOR
OTHER D TYPE CONNECTOR
Contact Finish Mating
AU ON NI
AU ON NI
Contact Finish Termination
TIN OVER NICKEL
TIN OVER NICKEL
Contact Gender
FEMALE
FEMALE
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
CENTRONIC
CENTRONIC
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
1000VDC V
1000VDC V
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
PLASTIC
PLASTIC
MIL Conformance
NO
NO
Mating Contact Pitch
0.05 inch
0.05 inch
Mating Contact Row Spacing
0.1 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
#4-40
#2-56
Mounting Option 2
THREADED
STANDOFF
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD AND PANEL
BOARD AND PANEL
Number Of PCB Rows
4
4
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
STAGGERED
PCB Contact Row Spacing
1.905 mm
1.905 mm
Plating Thickness
30u inch
30u inch
Rated Current (Signal)
1 A
1 A
Reference Standard
UL, CSA
UL, CSA
Shell Finish
TIN
TIN
Shell Material
STEEL
STEEL
Terminal Length
0.162 inch
0.162 inch
Terminal Pitch
2.4892 mm
2.4892 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
50
50
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Compare HFR050RA29CS2 with alternatives
Compare HFR050RA29BX2 with alternatives