HFR050RA29BX2 vs HFR050RA29JX1 feature comparison

HFR050RA29BX2 Thomas & Betts

Buy Now Datasheet

HFR050RA29JX1 Thomas & Betts

Buy Now Datasheet
Obsolete Obsolete
THOMAS & BETTS CORP THOMAS & BETTS CORP
unknown unknown
EAR99 EAR99
8536.69.40.30 8536.69.40.30
SHROUDED STAGGERED CONFIGURATION
0.406 inch 0.406 inch
0.463 inch 0.463 inch
2.065 inch 2.065 inch
RECEPTACLE RECEPTACLE
OTHER D TYPE CONNECTOR OTHER D TYPE CONNECTOR
AU ON NI AU ON NI
TIN OVER NICKEL TIN LEAD (100)
FEMALE FEMALE
COPPER ALLOY COPPER ALLOY
RECTANGULAR RECTANGULAR
CENTRONIC CENTRONIC
NO NO
1000VDC V 1000VDC V
NO NO
NO NO
NO NO
1000000000 Ω 1000000000 Ω
BLACK BLACK
PLASTIC PLASTIC
NO NO
0.05 inch 0.05 inch
0.1 inch 0.1 inch
NO NO
#2-56 #2-56
STANDOFF CABLE LATCH & RAILS
RIGHT ANGLE RIGHT ANGLE
BOARD AND PANEL BOARD AND PANEL
4 4
2 2
125 °C 125 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
STAGGERED STAGGERED
1.905 mm 1.905 mm
30u inch 30u inch
1 A 1 A
UL, CSA UL, CSA
TIN TIN
STEEL STEEL
0.162 inch 0.13 inch
2.4892 mm 2.4892 mm
SOLDER SOLDER
50 50
94V-0 94V-0
1 1
e0

Compare HFR050RA29BX2 with alternatives

Compare HFR050RA29JX1 with alternatives