HFM101W-T vs ERT1AAFC_R1_00001 feature comparison

HFM101W-T Rectron Semiconductor

Buy Now Datasheet

ERT1AAFC_R1_00001 PanJit Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RECTRON LTD PANJIT INTERNATIONAL INC
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature LOW LEAKAGE CURRENT
Application EFFICIENCY SUPER FAST RECOVERY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 0.95 V
JESD-30 Code R-PDSO-C2 R-PDSO-F2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Rep Pk Reverse Voltage-Max 50 V 50 V
Reverse Current-Max 5 µA 1 µA
Reverse Recovery Time-Max 0.05 µs 0.025 µs
Reverse Test Voltage 50 V
Surface Mount YES YES
Terminal Finish MATTE TIN
Terminal Form C BEND FLAT
Terminal Position DUAL DUAL
Base Number Matches 1 1
Package Description SMAF-C, 2 PIN
Operating Temperature-Min -55 °C

Compare HFM101W-T with alternatives

Compare ERT1AAFC_R1_00001 with alternatives