HFCN-1910+ vs HFCN-1910 feature comparison

HFCN-1910+ Mini-Circuits

Buy Now Datasheet

HFCN-1910 Mini-Circuits

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer MINI-CIRCUITS MINI-CIRCUITS
Package Description ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, CASE FV1206, 4 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer Mini-Circuits
Additional Feature TAPE AND REEL TAPE AND REEL
Attenuation Frequency (+/- delta f)-Max 835000 kHz 835000 kHz
Attenuation Frequency (+/- delta f)-Min 510000 kHz 510000 kHz
Attenuation@Freq-Max 40 dB 40 dB
Attenuation@Freq-Min 20 dB 20 dB
Average Input Power 7 W 7 W
Center or Cutoff Frequency (fo/fc) 1910 MHz 1910 MHz
Filter Type CERAMIC HPF CERAMIC HPF
Height 0.94 mm 0.94 mm
Input/Output Impedance 50 OHM 50 OHM
Insertion Loss-Max 3 dB 3 dB
JESD-609 Code e3 e0
Length 3.2 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Sections-Max 7 7
Number of Sections-Min 7 7
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier TIN LEAD
VSWR 1.5 1.5
Width 1.6 mm 1.6 mm
Base Number Matches 4 4
Number of Terminals 4