Part Details for HFCN-1910+ by Mini-Circuits
Overview of HFCN-1910+ by Mini-Circuits
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Space Technology
Audio and Video Systems
Aerospace and Defense
Telecommunications
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54FCT191-000 | Renesas Electronics Corporation | UP/DOWN BINARY COUNTER CMOS VOH LEVELS | |
77319-103-72LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded right angled header, Through Hole, Double Row, 72 Positions, 2.54 mm (0.100) Pitch. | |
77319-104-10LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded right angled header, Through Hole, Double Row, 10 Positions, 2.54 mm (0.100) Pitch. |
Price & Stock for HFCN-1910+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-HFCN-1910+CT-ND
|
DigiKey | LTCC HIGH PASS FILTER, 2000 - 52 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2895 In Stock |
|
$1.5250 / $3.7700 | Buy Now |
DISTI #
139-HFCN-1910
|
Mouser Electronics | Signal Conditioning HI PASS FLTR / SURF MT / RoHS RoHS: Compliant | 2989 |
|
$1.7400 / $3.4200 | Buy Now |
|
Bristol Electronics | 18 |
|
RFQ | ||
|
LCSC | 50 3.6GHz SMD3216-4P Ceramic Filters ROHS | 4 |
|
$2.6938 / $2.8496 | Buy Now |
Part Details for HFCN-1910+
HFCN-1910+ CAD Models
HFCN-1910+ Part Data Attributes
|
HFCN-1910+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
HFCN-1910+
Mini-Circuits
Ceramic HPF, 7 Section(s) Min, 7 Section(s) Max, 1910MHz, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, CASE FV1206, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, CASE FV1206, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | TAPE AND REEL | |
Attenuation Frequency (+/- delta f)-Max | 835000 kHz | |
Attenuation Frequency (+/- delta f)-Min | 510000 kHz | |
Attenuation@Freq-Max | 40 dB | |
Attenuation@Freq-Min | 20 dB | |
Average Input Power | 7 W | |
Center or Cutoff Frequency (fo/fc) | 1910 MHz | |
Filter Type | CERAMIC HPF | |
Height | 0.94 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 7 | |
Number of Sections-Min | 7 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
VSWR | 1.5 | |
Width | 1.6 mm |