HFBR-5961ALZ
vs
HFBR-5961ALZ
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Not Recommended
|
Ihs Manufacturer |
AVAGO TECHNOLOGIES INC
|
BROADCOM INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
5A991.B.5.A
|
5A991.B.5.A
|
HTS Code |
8517.62.00.50
|
8517.62.00.50
|
Samacsys Manufacturer |
Avago Technologies
|
Avago Technologies
|
Additional Feature |
2 X 5 ARRAY, OPTICAL OUTPUT POWER FOR 62.5/125 FIBER TYPE: 0.026MW
|
2 X 5 ARRAY, OPTICAL OUTPUT POWER FOR 62.5/125 FIBER TYPE: 0.026MW
|
Body Breadth |
13.59 mm
|
13.59 mm
|
Body Height |
9.8 mm
|
9.8 mm
|
Body Length or Diameter |
48.19 mm
|
48.19 mm
|
Built-in Feature |
AMPLIFIER
|
AMPLIFIER
|
Communication Standard |
ATM, OC-3, SDH, SONET, STM-1
|
ATM, OC-3, SDH, SONET, STM-1
|
Connection Type |
LC CONNECTOR
|
LC CONNECTOR
|
Emitter/Detector Type |
LED, PIN PHOTODIODE
|
LED, PIN PHOTODIODE
|
Fiber Optic Device Type |
TRANSCEIVER
|
TRANSCEIVER
|
Fiber Type |
50/125, 62.5/125, MMF
|
50/125, 62.5/125, MMF
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Operating Wavelength-Max |
1380 nm
|
1380 nm
|
Operating Wavelength-Min |
1270 nm
|
1270 nm
|
Operating Wavelength-Nom |
1308 nm
|
1308 nm
|
Optical Power Output-Nom |
0.02 mW
|
0.02 mW
|
Supply Voltage-Max |
3.63 V
|
3.63 V
|
Supply Voltage-Min |
2.97 V
|
2.97 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT, PLASTIC
|
Factory Lead Time |
|
18 Weeks
|
|
|
|
Compare HFBR-5961ALZ with alternatives
Compare HFBR-5961ALZ with alternatives