Part Details for HFBR-5961ALZ by Broadcom Limited
Overview of HFBR-5961ALZ by Broadcom Limited
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFBR-5961ALZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-2420-ND
|
DigiKey | TXRX MMF FE SONET OC-3 2X5 Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
118 In Stock |
|
$59.0165 / $72.3300 | Buy Now |
DISTI #
HFBR-5961ALZ
|
Avnet Americas | TX/RX Optical Fiber 10-Pin DIP With Connector - Trays (Alt: HFBR-5961ALZ) RoHS: Compliant Min Qty: 70 Package Multiple: 10 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$51.0680 / $60.0800 | Buy Now |
DISTI #
630-HFBR-5961ALZ
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers OC3/FE 2X5 LC SD PEC L EX TP ROHS RoHS: Compliant | 14 |
|
$59.0100 / $72.3100 | Buy Now |
DISTI #
HFBR-5961ALZ
|
Avnet Americas | TX/RX Optical Fiber 10-Pin DIP With Connector - Trays (Alt: HFBR-5961ALZ) RoHS: Compliant Min Qty: 70 Package Multiple: 10 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$51.0680 / $60.0800 | Buy Now |
|
Ameya Holding Limited | TXRX MMF FE SONET OC-3 2X5 | 1196 |
|
RFQ | |
DISTI #
HFBR-5961ALZ
|
EBV Elektronik | TX/RX Optical Fiber 10-Pin DIP With Connector (Alt: HFBR-5961ALZ) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 20 Weeks, 0 Days | EBV - 2260 |
|
Buy Now | |
|
Neutron USA | Fiber Optic Transmitters, Receivers, Transceivers OC3/FE 2X5 LC SD PEC L EX TP ROHS | 50 |
|
$203.9000 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10 | 2620 |
|
$82.6300 / $88.7900 | Buy Now |
Part Details for HFBR-5961ALZ
HFBR-5961ALZ CAD Models
HFBR-5961ALZ Part Data Attributes:
|
HFBR-5961ALZ
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HFBR-5961ALZ
Broadcom Limited
Transceiver, 1270nm Min, 1380nm Max, LC Connector, Surface Mount, ROHS COMPLIANT, PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.5.A | |
HTS Code | 8517.62.00.50 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | 2 X 5 ARRAY, OPTICAL OUTPUT POWER FOR 62.5/125 FIBER TYPE: 0.026MW | |
Body Breadth | 13.59 mm | |
Body Height | 9.8 mm | |
Body Length or Diameter | 48.19 mm | |
Built-in Feature | AMPLIFIER | |
Communication Standard | ATM, OC-3, SDH, SONET, STM-1 | |
Connection Type | LC CONNECTOR | |
Emitter/Detector Type | LED, PIN PHOTODIODE | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | 50/125, 62.5/125, MMF | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1380 nm | |
Operating Wavelength-Min | 1270 nm | |
Operating Wavelength-Nom | 1308 nm | |
Optical Power Output-Nom | 0.02 mW | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
Alternate Parts for HFBR-5961ALZ
This table gives cross-reference parts and alternative options found for HFBR-5961ALZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFBR-5961ALZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFBR-5961AGZ | FIBER OPTIC TRANSCEIVER, 1270-1380nm, SURFACE MOUNT, LC CONNECTOR, ROHS COMPLIANT, PLASTIC | Avago Technologies | HFBR-5961ALZ vs HFBR-5961AGZ |
HFBR-5961ALZ | FIBER OPTIC TRANSCEIVER, 1270-1380nm, SURFACE MOUNT, LC CONNECTOR, ROHS COMPLIANT, PLASTIC | Avago Technologies | HFBR-5961ALZ vs HFBR-5961ALZ |
HFBR-5961ALZ | Transceiver, 1270nm Min, 1380nm Max, LC Connector, Surface Mount, ROHS COMPLIANT, PLASTIC | Foxconn | HFBR-5961ALZ vs HFBR-5961ALZ |