HFBR-2412TA vs HFBR-2412Z feature comparison

HFBR-2412TA Hewlett Packard Co

Buy Now Datasheet

HFBR-2412Z Broadcom Limited

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HEWLETT PACKARD CO BROADCOM INC
Package Description DIP PACKAGE-8
Reach Compliance Code unknown compliant
Body Breadth 12.7 mm 12.7 mm
Body Height 10.2 mm 10.2 mm
Body Length or Diameter 27.2 mm 27.2 mm
Built-in Feature AMPLIFIER AMPLIFIER
Connection Type ST CONNECTOR ST CONNECTOR
Data Rate 175 Mbps 5 Mbps
Emitter/Detector Type PIN PHOTODIODE PIN PHOTODIODE
Fiber Optic Device Type RECEIVER RECEIVER
Fiber Type 50/125, 62.5/125, 100/140, HCS 200, HCS
Mounting Feature PANEL MOUNT THROUGH HOLE MOUNT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Operating Wavelength-Nom 820 nm 820 nm
Package Style DIP
Reception Type ANALOG ANALOG
Sensitivity -34.4 dBm -34.4 dBm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Base Number Matches 2 3
Rohs Code Yes
ECCN Code EAR99
HTS Code 8517.62.00.50
Samacsys Manufacturer Avago Technologies
Additional Feature OTHER FIBER SIZES: 50/125; 62.5/125; 100/140

Compare HFBR-2412TA with alternatives

Compare HFBR-2412Z with alternatives