-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Receiver, 5Mbps, ST Connector, Through Hole Mount, ROHS COMPLIANT, PLASTIC, 8 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71K0277
|
Newark | Fiber Optic, Receiver, 5Mbd, St, Wavelength Typ:820Nm, Data Rate Max:115Kbps, Data Transmission Distance:1.5Km, Product Range:Multimode Hfbr-X0400 Series, Supply Voltage:5V Rohs Compliant: Yes |Broadcom HFBR-2412Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2923 |
|
$19.8100 / $28.9600 | Buy Now |
DISTI #
516-2056-ND
|
DigiKey | FIBER OPTIC RECEIVER 5MBD TTL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
487 In Stock |
|
$17.4763 / $27.8600 | Buy Now |
DISTI #
HFBR-2412Z
|
Avnet Americas | RX Optical Fiber 5MBd 8-Pin - Rail/Tube (Alt: HFBR-2412Z) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$15.3456 / $18.0144 | Buy Now |
DISTI #
630-HFBR-2412Z
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers Low Cost 5MBd ST FO Rx-Pb Free RoHS: Compliant | 5176 |
|
$18.6800 / $27.8600 | Buy Now |
DISTI #
HFBR-2412Z
|
Avnet Americas | RX Optical Fiber 5MBd 8-Pin - Rail/Tube (Alt: HFBR-2412Z) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$15.3456 / $18.0144 | Buy Now |
DISTI #
HFBR-2412Z
|
TME | Toslink component: receiver fiber optic Min Qty: 1 | 148 |
|
$30.8600 / $38.5800 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 106 |
|
$40.0970 / $41.6227 | Buy Now |
DISTI #
HFBR-2412Z
|
EBV Elektronik | RX Optical Fiber 5MBd 8-Pin (Alt: HFBR-2412Z) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Neutron USA | Fiber Optic Transmitters, Receivers, Transceivers Low Cost 5MBd ST FO Rx-Pb Free | 50 |
|
$117.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HFBR-2412Z
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HFBR-2412Z
Broadcom Limited
Receiver, 5Mbps, ST Connector, Through Hole Mount, ROHS COMPLIANT, PLASTIC, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | PACKAGE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8517.62.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | OTHER FIBER SIZES: 50/125; 62.5/125; 100/140 | |
Body Breadth | 12.7 mm | |
Body Height | 10.2 mm | |
Body Length or Diameter | 27.2 mm | |
Built-in Feature | AMPLIFIER | |
Connection Type | ST CONNECTOR | |
Data Rate | 5 Mbps | |
Emitter/Detector Type | PIN PHOTODIODE | |
Fiber Optic Device Type | RECEIVER | |
Fiber Type | 200, HCS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 820 nm | |
Reception Type | ANALOG | |
Sensitivity | -34.4 dBm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |
This table gives cross-reference parts and alternative options found for HFBR-2412Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFBR-2412Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFBR-2412 | Receiver, Surface Mount | Hewlett Packard Co | HFBR-2412Z vs HFBR-2412 |
HFBR-2412 | FIBER OPTIC RECEIVER, 5Mbps, THROUGH HOLE MOUNT, ST CONNECTOR, PLASTIC, DIP-8 | Avago Technologies | HFBR-2412Z vs HFBR-2412 |
HFBR-2412 | Receiver, 5Mbps, ST Connector, Through Hole Mount, PLASTIC, DIP-8 | Broadcom Limited | HFBR-2412Z vs HFBR-2412 |
HFBR-2412Z | FIBER OPTIC RECEIVER, 5Mbps, THROUGH HOLE MOUNT, ST CONNECTOR, ROHS COMPLIANT, PLASTIC, 8 PIN | Avago Technologies | HFBR-2412Z vs HFBR-2412Z |