HFBR-2412MZ
vs
HFBR-2412TC
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
BROADCOM INC
|
AGILENT TECHNOLOGIES INC
|
Reach Compliance Code |
compliant
|
unknown
|
Factory Lead Time |
15 Weeks
|
|
Samacsys Manufacturer |
Avago Technologies
|
|
Fiber Optic Device Type |
RECEIVER
|
RECEIVER
|
Base Number Matches |
1
|
4
|
Mounting Feature |
|
SURFACE MOUNT
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Operating Wavelength-Nom |
|
820 nm
|
Supply Voltage-Max |
|
5 V
|
Surface Mount |
|
YES
|
|
|
|
Compare HFBR-2412MZ with alternatives
Compare HFBR-2412TC with alternatives