Part Details for HFBR-2412MZ by Broadcom Limited
Overview of HFBR-2412MZ by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFBR-2412MZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HFBR-2412MZ-ND
|
DigiKey | FIBER OPTIC RECEIVER 5MBD Min Qty: 240 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$22.1374 | Buy Now |
DISTI #
HFBR-2412MZ
|
Avnet Americas | 820nm Miniature Link Fiber Optic Receiver Standard Power - Bulk (Alt: HFBR-2412MZ) RoHS: Compliant Min Qty: 240 Package Multiple: 60 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$17.5712 / $20.6720 | Buy Now |
DISTI #
630-HFBR-2412MZ
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers 5 MBd Rx, ST Metal Port , PB-Free RoHS: Compliant | 0 |
|
$21.7100 / $32.3700 | Order Now |
DISTI #
HFBR-2412MZ
|
Avnet Americas | 820nm Miniature Link Fiber Optic Receiver Standard Power - Bulk (Alt: HFBR-2412MZ) RoHS: Compliant Min Qty: 240 Package Multiple: 60 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$17.5712 / $20.6720 | Buy Now |
DISTI #
HFBR-2412MZ
|
EBV Elektronik | (Alt: HFBR-2412MZ) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Neutron USA | Fiber Optic Transmitters, Receivers, Transceivers 5 MBd Rx, ST Metal Port , PB-Free | 0 |
|
$137.9700 | Buy Now |
Part Details for HFBR-2412MZ
HFBR-2412MZ CAD Models
HFBR-2412MZ Part Data Attributes:
Alternate Parts for HFBR-2412MZ
This table gives cross-reference parts and alternative options found for HFBR-2412MZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFBR-2412MZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFBR-2412M | Receiver, 175Mbps, ST Connector, DIP, Panel Mount | Hewlett Packard Co | HFBR-2412MZ vs HFBR-2412M |
HFBR-2412OPTIONM | Receiver, 175Mbps, ST Connector, DIP, Panel Mount | Hewlett Packard Co | HFBR-2412MZ vs HFBR-2412OPTIONM |