HFBR-1414Z vs HFBR-1414PTZ feature comparison

HFBR-1414Z Avago Technologies

Buy Now Datasheet

HFBR-1414PTZ Broadcom Limited

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVAGO TECHNOLOGIES INC BROADCOM INC
Package Description DIP PACKAGE-8
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8517.62.00.50
Samacsys Manufacturer Avago Technologies Avago Technologies
Additional Feature OTHER FIBER SIZES: 50/125; 62.5/125; 100/140
Body Breadth 12.7 mm 12.7 mm
Body Height 10.2 mm 10.2 mm
Body Length or Diameter 12.7 mm 12.7 mm
Built-in Feature AMPLIFIER
Connection Type ST CONNECTOR ST CONNECTOR
Data Rate 160 Mbps
Emitter/Detector Type LED LED
Fiber Optic Device Type TRANSMITTER TRANSMITTER
Fiber Type 62.5/125, MMF 50/125, 62.5/125, 100/140, MMF, PCS
Mounting Feature PANEL MOUNT, THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Operating Wavelength-Max 865 nm 865 nm
Operating Wavelength-Min 792 nm 792 nm
Operating Wavelength-Nom 820 nm 820 nm
Optical Power Output-Nom 0.063 mW
Package Style DIP
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Transmission Type DIGITAL DIGITAL
Base Number Matches 1 1
Factory Lead Time 15 Weeks

Compare HFBR-1414Z with alternatives

Compare HFBR-1414PTZ with alternatives