HFBR-1414Z vs HFBR-1414K feature comparison

HFBR-1414Z Broadcom Limited

Buy Now Datasheet

HFBR-1414K Agilent Technologies Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer BROADCOM INC AGILENT TECHNOLOGIES INC
Package Description ROHS COMPLIANT PACKAGE DIP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8517.62.00.50
Samacsys Manufacturer Avago Technologies
Additional Feature OTHER FIBER SIZES: 50/125; 62.5/125; 100/140
Body Breadth 12.7 mm 12.7 mm
Body Height 10.2 mm 10.2 mm
Body Length or Diameter 12.7 mm 27.2 mm
Built-in Feature AMPLIFIER
Connection Type ST CONNECTOR ST CONNECTOR
Data Rate 160 Mbps 175 Mbps
Emitter/Detector Type LED LED
Fiber Optic Device Type TRANSMITTER TRANSMITTER
Fiber Type 62.5/125, MMF 50/125
Mounting Feature PANEL MOUNT, THROUGH HOLE MOUNT PANEL MOUNT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Operating Wavelength-Max 865 nm 865 nm
Operating Wavelength-Min 792 nm 792 nm
Operating Wavelength-Nom 820 nm 820 nm
Optical Power Output-Nom 0.063 mW 0.0416 mW
Package Style DIP DIP
Supply Voltage-Max 5.25 V 2.09 V
Supply Voltage-Min 4.75 V 1.48 V
Supply Voltage-Nom 5 V 1.7 V
Surface Mount NO NO
Transmission Type DIGITAL DIGITAL
Base Number Matches 3 1

Compare HFBR-1414Z with alternatives

Compare HFBR-1414K with alternatives