HFBR-1414Z vs HFBR-1414 feature comparison

HFBR-1414Z Avago Technologies

Buy Now Datasheet

HFBR-1414 Avago Technologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AVAGO TECHNOLOGIES INC AVAGO TECHNOLOGIES INC
Package Description DIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8517.62.00.50 8541.40.20.00
Samacsys Manufacturer Avago Technologies Avago Technologies
Additional Feature OTHER FIBER SIZES: 50/125; 62.5/125; 100/140 OTHER FIBER TYPES: 62.5/125; 100/140; HCS, OTHER OPTICAL OUTPUT POWER: 0.1 MBPS; 0.354 MBPS; 0.676 MBPS
Body Breadth 12.7 mm 12.7 mm
Body Height 10.2 mm 10.2 mm
Body Length or Diameter 12.7 mm 27.2 mm
Built-in Feature AMPLIFIER AMPLIFIER
Connection Type ST CONNECTOR ST CONNECTOR
Data Rate 160 Mbps 20 Mbps
Emitter/Detector Type LED LED
Fiber Optic Device Type TRANSMITTER TRANSMITTER
Fiber Type 62.5/125, MMF 62.5/125
Mounting Feature PANEL MOUNT, THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Operating Wavelength-Max 865 nm 865 nm
Operating Wavelength-Min 792 nm 792 nm
Operating Wavelength-Nom 820 nm 820 nm
Optical Power Output-Nom 0.063 mW 0.1 mW
Package Style DIP
Supply Voltage-Max 5.25 V 2.09 V
Supply Voltage-Min 4.75 V 1.48 V
Supply Voltage-Nom 5 V 1.7 V
Surface Mount NO NO
Transmission Type DIGITAL DIGITAL
Base Number Matches 1 8
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare HFBR-1414Z with alternatives

Compare HFBR-1414 with alternatives