HFBR-1414 vs HFBR-1414Z feature comparison

HFBR-1414 Broadcom Limited

Buy Now Datasheet

HFBR-1414Z Avago Technologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer BROADCOM INC AVAGO TECHNOLOGIES INC
Package Description PLASTIC, DIP-8 DIP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.40.20.00 8517.62.00.50
Samacsys Manufacturer Avago Technologies Avago Technologies
Additional Feature OTHER FIBER TYPES: 62.5/125; 100/140; HCS, OTHER OPTICAL OUTPUT POWER: 0.1 MBPS; 0.354 MBPS; 0.676 MBPS OTHER FIBER SIZES: 50/125; 62.5/125; 100/140
Body Breadth 12.7 mm 12.7 mm
Body Height 10.2 mm 10.2 mm
Body Length or Diameter 27.2 mm 12.7 mm
Built-in Feature AMPLIFIER AMPLIFIER
Connection Type ST CONNECTOR ST CONNECTOR
Data Rate 20 Mbps 160 Mbps
Emitter/Detector Type LED LED
Fiber Optic Device Type TRANSMITTER TRANSMITTER
Fiber Type 62.5/125 62.5/125, MMF
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT PANEL MOUNT, THROUGH HOLE MOUNT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Operating Wavelength-Max 865 nm 865 nm
Operating Wavelength-Min 792 nm 792 nm
Operating Wavelength-Nom 820 nm 820 nm
Optical Power Output-Nom 0.1 mW 0.063 mW
Supply Voltage-Max 2.09 V 5.25 V
Supply Voltage-Min 1.48 V 4.75 V
Supply Voltage-Nom 1.7 V 5 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Transmission Type DIGITAL DIGITAL
Base Number Matches 9 1
Pbfree Code Yes
Package Style DIP

Compare HFBR-1414 with alternatives

Compare HFBR-1414Z with alternatives