HFA3046B96 vs HFA3046B feature comparison

HFA3046B96 Intersil Corporation

Buy Now Datasheet

HFA3046B Harris Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP HARRIS SEMICONDUCTOR
Part Package Code SOIC
Package Description PLASTIC, SOIC-14 MS-012AB, 14 PIN
Pin Count 14
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE LOW NOISE
Collector Current-Max (IC) 0.037 A 0.037 A
Collector-Emitter Voltage-Max 8 V 8 V
Configuration COMPLEX COMPLEX
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JEDEC-95 Code MS-012AB MS-012AB
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e0 e0
Moisture Sensitivity Level 1
Number of Elements 5 5
Number of Terminals 14 14
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 8000 MHz 8000 MHz
Base Number Matches 1 2
DC Current Gain-Min (hFE) 40
Operating Temperature-Max 150 °C
VCEsat-Max 0.5 V

Compare HFA3046B96 with alternatives

Compare HFA3046B with alternatives