Part Details for HFA3046B96 by Intersil Corporation
Overview of HFA3046B96 by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFA3046B96
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6328 |
|
RFQ |
Part Details for HFA3046B96
HFA3046B96 CAD Models
HFA3046B96 Part Data Attributes
|
HFA3046B96
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HFA3046B96
Intersil Corporation
5 CHANNEL, UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, MS-012AB, PLASTIC, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.037 A | |
Collector-Emitter Voltage-Max | 8 V | |
Configuration | COMPLEX | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JEDEC-95 Code | MS-012AB | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 5 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 8000 MHz |
Alternate Parts for HFA3046B96
This table gives cross-reference parts and alternative options found for HFA3046B96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFA3046B96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HFA3046BZ | Intersil Corporation | Check for Price | 5 CHANNEL, UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, MS-012AB, ROHS COMPLIANT, PLASTIC, SOIC-14 | HFA3046B96 vs HFA3046BZ |
UPA103G | NEC Electronics America Inc | Check for Price | RF Small Signal Bipolar Transistor, 0.04A I(C), 5-Element, Silicon, NPN, G14, MINIFLAT-14 | HFA3046B96 vs UPA103G |