HFA16TB120PBF
vs
HFA16TB120STRR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
VISHAY INTERTECHNOLOGY INC
Part Package Code
TO-220AC
TO-263
Package Description
R-PSFM-T2
D2PAK-3
Pin Count
3
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
LOW NOISE
LOW NOISE
Application
EFFICIENCY
ULTRA FAST SOFT RECOVERY
Case Connection
CATHODE
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
3.93 V
2.5 V
JEDEC-95 Code
TO-220AC
JESD-30 Code
R-PSFM-T2
R-PSSO-G2
Non-rep Pk Forward Current-Max
190 A
190 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
16 A
16 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE
Peak Reflow Temperature (Cel)
250
Power Dissipation-Max
151 W
Qualification Status
Not Qualified
Not Qualified
Reverse Current-Max
20 µA
Reverse Recovery Time-Max
0.135 µs
0.135 µs
Surface Mount
NO
YES
Technology
AVALANCHE
AVALANCHE
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Base Number Matches
1
2
JESD-609 Code
e0
Rep Pk Reverse Voltage-Max
1200 V
Terminal Finish
TIN LEAD
Compare HFA16TB120PBF with alternatives
Compare HFA16TB120STRR with alternatives