HFA16TB120STRR vs VS-HFA16TB120S-M3 feature comparison

HFA16TB120STRR Vishay Intertechnologies

Buy Now Datasheet

VS-HFA16TB120S-M3 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Part Package Code TO-263
Package Description D2PAK-3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature LOW NOISE LOW NOISE, PD-CASE
Application ULTRA FAST SOFT RECOVERY EFFICIENCY
Case Connection CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 2.5 V 3.93 V
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e0
Non-rep Pk Forward Current-Max 190 A 190 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 16 A 16 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 1200 V 1200 V
Reverse Recovery Time-Max 0.135 µs 0.135 µs
Surface Mount YES YES
Technology AVALANCHE
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Base Number Matches 2 1
Factory Lead Time 19 Weeks, 4 Days
Date Of Intro 2018-02-15
Samacsys Manufacturer Vishay
JEDEC-95 Code TO-263AB
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 151 W
Reverse Current-Max 20 µA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare HFA16TB120STRR with alternatives

Compare VS-HFA16TB120S-M3 with alternatives