HFA08TB60 vs RHRP860 feature comparison

HFA08TB60 International Rectifier

Buy Now Datasheet

RHRP860 onsemi

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred End Of Life
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP ONSEMI
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature LOW NOISE FREE WHEELING DIODE
Application ULTRA FAST SOFT RECOVERY HYPERFAST SOFT RECOVERY
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.7 V 2.1 V
JEDEC-95 Code TO-220AC TO-220AC
JESD-30 Code R-PSFM-T2 R-PSFM-T2
JESD-609 Code e0 e3
Non-rep Pk Forward Current-Max 60 A 100 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Output Current-Max 8 A 8 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 600 V 600 V
Reverse Current-Max 5 µA 100 µA
Reverse Recovery Time-Max 0.055 µs 0.035 µs
Surface Mount NO NO
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 8 3
Pbfree Code Yes
Part Package Code TO-220-2
Manufacturer Package Code 340BA
Factory Lead Time 56 Weeks
Samacsys Manufacturer onsemi
Operating Temperature-Min -65 °C
Power Dissipation-Max 75 W
Reverse Test Voltage 600 V
Technology AVALANCHE

Compare HFA08TB60 with alternatives

Compare RHRP860 with alternatives