HES112G350V3C1NH vs HES112G350V3C feature comparison

HES112G350V3C1NH Cornell Dubilier Electronics Inc

Buy Now Datasheet

HES112G350V3C Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 3A001.E.2
HTS Code 8532.22.00.55 8532.22.00.55
Capacitance 1100 µF 1100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 50.8 mm 50.8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 99 mΩ 99 mΩ
Length 79.4 mm 79.375 mm
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Screw Ends Screw Ends
Polarity NON-POLARIZED POLARIZED
Positive Tolerance 50% 50%
Rated (DC) Voltage (URdc) 350 V 350 V
Ripple Current 4000 mA 4000 mA
Surface Mount NO NO
Terminal Pitch 22.2 mm
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1
Additional Feature RIPPLE CURRENT IS MEASURED AT 85 degC
Leakage Current 1.8615 mA
Package Shape CYLINDRICAL PACKAGE

Compare HES112G350V3C1NH with alternatives

Compare HES112G350V3C with alternatives