Part Details for HES112G350V3C by Cornell Dubilier Electronics Inc
Overview of HES112G350V3C by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HES112G350V3C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29C8021
|
Newark | Aluminum Electrolytic Capacitor, 1100Uf, 350V, Capacitance:1100Μf, Voltage(Dc):350V, Voltage(Ac):-, Capacitance Tolerance:-, Capacitor Terminals:Screw, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Product Height:79.4Mm Rohs Compliant: Yes |Cornell Dubilier HES112G350V3C RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.3300 / $96.2800 | Buy Now |
DISTI #
HES112G350V3C-ND
|
DigiKey | CAP ALUM 1100UF 350V SCREW CHAS Min Qty: 50 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$79.4186 | Buy Now |
DISTI #
598-HES112G350V3C
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 1100uF 350V CASE 2in x 3.125in RoHS: Compliant | 0 |
|
$77.9400 / $78.7200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$75.1200 / $200.4700 | Buy Now |
Part Details for HES112G350V3C
HES112G350V3C CAD Models
HES112G350V3C Part Data Attributes
|
HES112G350V3C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HES112G350V3C
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 50% +Tol, 0% -Tol, 1100uF, Chassis Mount, RADIAL LEADED
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.E.2 | |
HTS Code | 8532.22.00.55 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85 degC | |
Capacitance | 1100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 50.8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 99 mΩ | |
Leakage Current | 1.8615 mA | |
Length | 79.375 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 4000 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for HES112G350V3C
This table gives cross-reference parts and alternative options found for HES112G350V3C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HES112G350V3C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HES112G350V3C0NV | Cornell Dubilier Electronics Inc | Check for Price | CAP,AL2O3,1.1MF,350VDC,0% -TOL,50% +TOL | HES112G350V3C vs HES112G350V3C0NV |
HES112G350V3C0PV | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 50% +Tol, 0% -Tol, 1100uF, | HES112G350V3C vs HES112G350V3C0PV |
HES112G350V3C0ND | Cornell Dubilier Electronics Inc | Check for Price | CAP,AL2O3,1.1MF,350VDC,0% -TOL,50% +TOL | HES112G350V3C vs HES112G350V3C0ND |
HES112G350V3C0PG | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 50% +Tol, 0% -Tol, 1100uF, | HES112G350V3C vs HES112G350V3C0PG |
HES112G350V3C1NN | Cornell Dubilier Electronics Inc | Check for Price | CAP,AL2O3,1.1MF,350VDC,0% -TOL,50% +TOL | HES112G350V3C vs HES112G350V3C1NN |
HES112G350V3C1PH | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 50% +Tol, 0% -Tol, 1100uF, | HES112G350V3C vs HES112G350V3C1PH |
HES112G350V3C0PH | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 50% +Tol, 0% -Tol, 1100uF, | HES112G350V3C vs HES112G350V3C0PH |
HES112G350V3C0NL | Cornell Dubilier Electronics Inc | Check for Price | CAP,AL2O3,1.1MF,350VDC,0% -TOL,50% +TOL | HES112G350V3C vs HES112G350V3C0NL |
HES112G350V3C1PD | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 50% +Tol, 0% -Tol, 1100uF, | HES112G350V3C vs HES112G350V3C1PD |
HES112G350V3C0NG | Cornell Dubilier Electronics Inc | Check for Price | CAP,AL2O3,1.1MF,350VDC,0% -TOL,50% +TOL | HES112G350V3C vs HES112G350V3C0NG |