HES112G350V3C1NF
vs
HES112G350V3C1PV
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Not Recommended
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.55
8532.22.00.55
Capacitance
1100 µF
1100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
50.8 mm
50.8 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
99 mΩ
99 mΩ
Length
79.4 mm
79.4 mm
Mounting Feature
CHASSIS MOUNT
CHASSIS MOUNT
Negative Tolerance
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Screw Ends
Screw Ends
Polarity
NON-POLARIZED
POLARIZED
Positive Tolerance
50%
50%
Rated (DC) Voltage (URdc)
350 V
350 V
Ripple Current
4000 mA
4000 mA
Surface Mount
NO
NO
Terminal Pitch
22.2 mm
Terminal Shape
BINDING POST
BINDING POST
Base Number Matches
1
1
Compare HES112G350V3C1NF with alternatives
Compare HES112G350V3C1PV with alternatives